P2000B

Diotec Semiconductor
637-P2000B
P2000B

Mfr.:

Description:
Rectifiers Diode, P600, 100V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
100 V
20 A
Standard Recovery Rectifier
Single
1.1 V
500 A
10 uA
1.5 us
- 50 C
+ 150 C
P10/20/25
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P2000B
Unit Weight: 1.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.17 $11.70
$0.708 $70.80
Full Ammo Pack (Order in multiples of 500)
$0.457 $228.50
$0.451 $451.00
$0.415 $1,037.50
$0.404 $2,020.00
$0.391 $3,910.00
$0.388 $9,700.00