SB130S

Diotec Semiconductor
637-SB130S
SB130S

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-41, 30V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.211 $0.21
$0.152 $1.52
$0.127 $12.70
$0.102 $51.00
$0.09 $90.00
Full Ammo Pack (Order in multiples of 5000)
$0.058 $290.00
$0.043 $430.00
$0.038 $950.00
$0.036 $1,800.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-41
Single
Si
1 A
30 V
500 mV
30 A
1 mA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SB130S
Vr - Reverse Voltage: 30 V
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99