SB250

Diotec Semiconductor
637-SB250
SB250

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-15, 50V, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,929

Stock:
3,929 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.411 $0.41
$0.29 $2.90
$0.202 $20.20
$0.178 $89.00
$0.165 $165.00
Full Ammo Pack (Order in multiples of 4000)
$0.117 $468.00
$0.091 $728.00
$0.088 $2,112.00
$0.067 $3,216.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-15
Single
Si
2 A
50 V
700 mV
50 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: SB250
Vr - Reverse Voltage: 50 V
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99