TPSMA6L24A

Diotec Semiconductor
637-TPSMA6L24A
TPSMA6L24A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,009

Stock:
13,009 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.235 $2.35
$0.164 $16.40
$0.144 $72.00
$0.134 $134.00
$0.099 $247.50
Full Reel (Order in multiples of 7500)
$0.074 $555.00
$0.071 $1,597.50
$0.055 $2,475.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
24 V
SMD/SMT
38.9 V
26.7 V
DO-221AC-2
15.4 A
600 W
- 50 C
+ 150 C
TPSMA6L
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TPSMA6L24A
Vf - Forward Voltage: 3.5 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TPSMA6L TVS Diodes

Diotec Semiconductor TPSMA6L Transient Voltage Suppressor (TVS) Diodes feature a low profile package and 600W peak pulse power (10µs/1000µs waveform). TPSMA6L diodes with the -AQ suffix are AEC-Q101 qualified. These TPSMA6L diodes feature a very fast response time and are compliant with RoHS, REACH, and conflict minerals. Diotec Semiconductor TPSMA6L TVS Diodes are suitable for over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.