TPSMF4L24A

Diotec Semiconductor
637-TPSMF4L24A
TPSMF4L24A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOD-123FL, 150C, 400W, 24V, Unidir

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/03/13
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.248 $2.48
$0.173 $17.30
$0.151 $75.50
$0.141 $141.00
$0.104 $312.00
$0.077 $693.00
$0.076 $1,824.00
$0.058 $2,610.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123FL-2
10.28 A
2 kW
30 kV
30 kV
- 55 C
+ 150 C
Brand: Diotec Semiconductor
Pd - Power Dissipation: 1 W
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TPSMF4Lx SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor TPSMF4Lx SMD Transient Voltage Suppressor (TVS) Diodes offer a very fast response time in a low-profile package. These diodes feature 400W peak pulse power (10µs/1000µs waveform), 0.5W steady-state power dissipation (TA = 50°C), and 50A at 60Hz (8.3ms) peak forward surge current. The TPSMF4Lx suppressor diodes are available in unidirectional versions and are UL 94V-0 rated. These diodes are ideal for over-voltage protection, ESD protection, free‑wheeling diodes, commercial and industrial‑grade applications, and AEC-Q101-compliant or qualified.