DTSF-61S-V-B

Diptronics
113-DTSF-61S-V-B
DTSF-61S-V-B

Mfr.:

Description:
Tactile Switches 6x6mm 320gf WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
White
White
8.4 mm
5.8 mm
2.5 mm
DTS-6
300000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-TS5922T3202-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.407 $20.35
$0.369 $27.68
$0.335 $175.88
$0.309 $324.45
$0.273 $552.83
$0.247 $1,241.18
$0.234 $2,351.70
$0.22 $5,511.00