DTSML-32S-V-B

Diptronics
113-DTSML-32S-V-B
DTSML-32S-V-B

Mfr.:

Description:
Tactile Switches .5x6 320gf SALMN RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Rectangular
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Solder Pad
Salmon
Salmon
6 mm
3.5 mm
5 mm
DTSML-3
30000 Cycle
Tube
Brand: Diptronics
Button Color: Salmon
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Part # Aliases: 101-TS4322T3202-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.393 $19.65
$0.357 $35.70
$0.324 $174.96
$0.298 $321.84
$0.264 $534.60
$0.237 $1,215.81
$0.226 $2,288.25
$0.212 $5,323.32