MS4-5L13RLGQ

Diptronics
113-MS4-5L13RLGQ
MS4-5L13RLGQ

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH SPDT 0.5A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$1.21 $60.50
$1.13 $113.00
$0.954 $477.00
$0.913 $913.00
$0.808 $1,616.00
$0.727 $3,635.00
$0.693 $6,930.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Micro Switch
SPST-NO
OFF - (ON)
Lever
500 mA
30 VDC
0.5 N
Solder Lug
PCB Mount
Bulk
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

MS4 MICRO SWITCH Basic / Snap-Action Switches

Diptronics MS4 MICRO SWITCH Basic / Snap-Action Switches are vertical or right-angle mounted devices with a 0.5A, 30VDC contact rating. Diptronics MS4 switches feature mechanical durability of 100,000 cycles minimum and electrical durability of 50,000 cycles minimum.