T6HA-25GQB

Diptronics
113-T6HA25GQB
T6HA-25GQB

Mfr.:

Description:
Tactile Switches Right Angle 7.4*7.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$1.03 $53.56
$0.927 $96.41
$0.843 $438.36
$0.776 $807.04
$0.687 $1,393.24
$0.618 $3,117.19
$0.59 $5,921.24
$0.552 $13,806.62

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
ON - OFF
300 gf
50 mA
12 VDC
SPST
Solder Pin
T6H
Tube
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 52
Subcategory: Switches
Travel: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99