TBF2P12KQR

Diptronics
113-TBF2P12KQR
TBF2P12KQR

Mfr.:

Description:
Tactile Switches Side Push Type 2.9*3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Projected
ON - OFF
20 mA
15 VDC
DPST
Solder Pad
TBF
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,796

Stock:
2,796 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.666 $33.30
$0.605 $60.50
$0.55 $275.00
$0.506 $506.00
$0.448 $896.00
Full Reel (Order in multiples of 3000)
$0.402 $1,206.00
$0.384 $3,456.00
$0.361 $8,664.00