EA 0FP130-6SW

Display Visions
790-0F1301-6SW
EA 0FP130-6SW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Mounting Bezel Black for eDIP128 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.31 $58.31
$45.54 $455.40
$43.26 $4,326.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Accessories
128 x 64
98 mm x 70 mm x 2.5 mm
None
Without Touch Panel
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: Bezels for dot-matrix/graphics LCDs
Subcategory: Displays
Viewing Area - W x H: 63 mm x 34.5 mm
Part # Aliases: 0FP130-6SW
Unit Weight: 61.711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99