EA LED40x33-A

Display Visions
790-EALED40X33A
EA LED40x33-A

Mfr.:

Description:
LED Backlighting LED B/L for EA DOGS164-A, amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.43 $17.43
$13.27 $132.70
$12.58 $314.50
$11.15 $1,115.00
$11.00 $2,750.00
$10.23 $5,115.00
$9.66 $9,660.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LED Backlighting
RoHS:  
Amber
30 mA, 60 mA
2.1 V, 4.2 V
Bulk
Brand: Display Visions
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: LED40X33-A
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428200
JPHTS:
940542090
KRHTS:
9405420000
TARIC:
9405423990
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99