DT024ETFT-IPS-SHB

Displaytech
758-DT024ETFTIPS-SHB
DT024ETFT-IPS-SHB

Mfr.:

Description:
TFT Displays & Accessories 2.4" IPS LCD Module Super High Bright with SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.61 $19.61
$15.54 $155.40
$12.70 $1,270.00
$12.06 $6,946.56

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
10 mA
IPS TFT LCD Display Modules
Transmissive
2.4 in
240 x 320
SPI
Without Touch Panel
LED, White
1000 cd/m2
36.72 mm x 48.96 mm
59.86 mm x 42.52 mm x 2.5 mm
2.8 V
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: DT024
Factory Pack Quantity: 192
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.