DT035BTFT-TS

Displaytech
758-DT035BTFTTS
DT035BTFT-TS

Mfr.:

Description:
TFT Displays & Accessories 3.5"" TFT 320X240 Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.81 $50.81
$38.17 $381.70
$38.16 $3,816.00
500 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
20 mA
TFT LCD Displays
3.5 in
QVGA
320 x 240
RGB
Resistive Touch Panel
LED
480 cd/m2
70.08 mm x 52.56 mm
76.9 mm x 64 mm x 4.25 mm
3.3 V
Bulk
Background Colour: White
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.

3.5" TFT LCD Display Modules

Displaytech DT035BTFT TFT LCD Display Modules offer a 320 x 240 RGB resolution in a 3.5" display panel. These TFT (Thin-film transistor) LCD Display Modules are offered in non-touch (DT035BTFT), resistive touch (DT035BTFT-TS), and capacitive touch (DT035BTFT-PTS2) versions. The DT035BTFT-PTS Capacitive Touch LCD Module supports 5-finger multi-touch gestures. The DT035BTFT-PTS Capacitive Touch LCD Module uses FocalTech FT5x16 Series driver ICs and includes a built-in micro-controller unit. These LCD Modules use a NewVision NV3035C single-chip digital driver that supports up to 16 million colors. These LCD display panels are ideal for applications such as portable media players, navigational systems, smartphones, and portable game consoles.