100DP3T1B1M61QE

E-Switch
612-100DP3T1B1M61QE
100DP3T1B1M61QE

Mfr.:

Description:
Toggle Switches TOGGLE, DPDT , On-Off-On, Panel Mount, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.94 $4.94
$4.72 $47.20
$4.49 $112.25
$4.02 $201.00
$3.42 $369.36
$3.30 $1,782.00
$3.16 $3,412.80
$2.95 $7,646.40

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON - ON
PCB Mount, Right Angle, Vertical
PC Pin
2 A, 5 A
120 VAC
28 VDC
M6 x 0.75
Standard
Epoxy
Silver
100
Bulk
Actuator Length: 10.41 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99