100DP4T1B1M53QEH

E-Switch
612-100DP4T1B1M53QEH
100DP4T1B1M53QEH

Mfr.:

Description:
Toggle Switches 5A 120VAC/28VDC (On)-Off-(On) PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,011

Stock:
1,011 Can Dispatch Immediately
Quantities greater than 1011 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.22 $5.22
$4.81 $48.10
$4.18 $413.82
$3.98 $1,050.72
$3.44 $1,816.32
$3.33 $8,351.64
5,016 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Wirewrap Lead
5 A
125 VAC
Sealed
Silver
100
Brand: E-Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 33
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99