29MMYELLENSTRANSPARENT

E-Switch
612-LLENSTRANSPARENT
29MMYELLENSTRANSPARENT

Mfr.:

Description:
Switch Fixings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.47 $8.47
$8.02 $80.20
$7.41 $185.25
$7.08 $354.00
$6.85 $685.00
$6.05 $1,512.50
$5.65 $2,825.00
$5.11 $5,110.00
$5.09 $12,725.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
Indicators
Lens
Illuminated pushbutton switches
29 mm switch housing
Brand: E-Switch
Color: Yellow (Transparent)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Oil and watertight seal gasket
Outside Diameter: 23.7 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538909999