4JORG

E-Switch
612-4JORG
4JORG

Mfr.:

Description:
Switch Bezels / Switch Caps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
Caps
Square
Pushbutton Switches
320, TL4201Y, TL2201Y, TL1100C, TL1100 Series
Orange
CAPS
Brand: E-Switch
Height: 5.6 mm
Length: 12 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 10000
Subcategory: Switch Accessories
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.257 $2,570.00