6JWHT

E-Switch
612-6J-WH
6JWHT

Mfr.:

Description:
Switch Bezels / Switch Caps 8 X 8MM SQ WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,011

Stock:
3,011 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.211 $2.11
$0.199 $4.98
$0.181 $9.05
$0.18 $18.00
$0.172 $43.00
$0.164 $82.00
$0.155 $155.00
$0.137 $342.50

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Pushbutton Switches
320, TL4201Y, TL2201Y, TL1100C, TL1100 Series
White
CAPS
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 2500
Subcategory: Switch Accessories
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH