D16OAS12HWHTWHT

E-Switch
612-D16OAS12HWHTWHT
D16OAS12HWHTWHT

Mfr.:

Description:
Pushbutton Switches - Industrial Pushbutton, DPDT , On-(On), Panel Mount, Front, White, LED, White

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Illuminated
DPDT
ON - (ON)
125 VAC
24 VDC
6 A, 8 A
White
White
Solder Lug
Polyetherimide (PEI), Diallyl Phthalate (DAP)
LED
D16
Actuator Style: Square
Brand: E-Switch
Color: Black
Contact Plating: Silver
Life: 100000 Cycle
Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.15 $33.15
$26.83 $268.30
$26.80 $6,968.00
$26.78 $13,390.00
2,500 Quote