DR3MS-16R-TR

E-Switch
612-DR3MS-16R-TR
DR3MS-16R-TR

Mfr.:

Description:
Coded Rotary Switches 16 Pos 3x3 Terminal Pattern, Surface Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$2.14 $3,210.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
16 Position
Real
Flush
Surface Mount
PC Pin
Reel
DR
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: E-Switch
Current Rating: 25 mA
Height: 7.7 mm
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Arrangement: 3 x 3
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH