KAN1104RT

E-Switch
612-KAN1104RT
KAN1104RT

Mfr.:

Description:
DIP Switches/SIP Switches 4 Position Recessed Low Prof, Half Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,812

Stock:
1,812 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$2.30 $23.00
$2.13 $53.25
$2.12 $159.00
$2.00 $600.00
$1.92 $1,008.00
$1.83 $1,921.50
$1.72 $4,386.00
$1.65 $8,291.25

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
1.27 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAN
Actuator Style: Recessed
Brand: E-Switch
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Surface Mount
Product Type: DIP Switches
Factory Pack Quantity: 75
Subcategory: Switches
Unit Weight: 1.289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99