KAN1108R

E-Switch
612-KAN1108R
KAN1108R

Mfr.:

Description:
DIP Switches/SIP Switches 8 Position Recessed Low Prof, Half Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$4.01 $40.10
$3.79 $94.75
$3.45 $414.00
$3.16 $884.80
$2.67 $1,388.40
$2.47 $2,470.00
$2.36 $11,800.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Reel
Non-Illuminated
8 Position
DIP
1.27 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAN
Actuator Style: Recessed
Brand: E-Switch
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Surface Mount
Product Type: DIP Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99