KC15A9.501NPF

E-Switch
612-KC15A9.501NPF
KC15A9.501NPF

Mfr.:

Description:
Rotary Switches 5P A, 1-5 30deg indx Flat PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.78 $8.78
$6.22 $31.10
$5.98 $59.80
$5.65 $141.25
$5.47 $273.50
$5.12 $512.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
Non-Illuminated
5 Position
1 Deck
1 Pole
350 mA
125 VAC
30 deg
Non-Shorting
PC Pin
Gold
Flatted
KC
Bulk
Actuator Length: 9.5 mm
Actuator Material: Nylon
Brand: E-Switch
Index Stops: Fixed
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount, Through Hole
Product Type: Rotary Switches
Factory Pack Quantity: 308
Subcategory: Switches
Voltage Rating: 125 VAC, 250 VAC
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH