KC43A30.001NPS

E-Switch
612-KC43A30.001NPS
KC43A30.001NPS

Mfr.:

Description:
Rotary Switches ROTARY, 350mA 125VAC, Panel Mount, Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.76 $3.76
$3.73 $37.30

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
4 Pole
350 mA
125 VAC
30 deg
Non-Shorting
PC Pin
Silver
Flatted
KC
Bulk
Actuator Length: 30 mm
Actuator Material: Nylon
Brand: E-Switch
Index Stops: Fixed
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount, Through Hole
Product Type: Rotary Switches
Factory Pack Quantity: 231
Subcategory: Switches
Voltage Rating: 125 VAC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
TARIC:
8536501590
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH