KO129BA126

E-Switch
612-KO129BA126
KO129BA126

Mfr.:

Description:
Keylock Switches 4A @ 125VAC SP3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.82 $13.82
$11.92 $119.20
$11.23 $280.75
$10.75 $537.50
$10.27 $1,027.00
$9.68 $2,420.00
$9.26 $4,630.00
$9.19 $9,190.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - (ON)
4 A
125 VAC
28 VDC
Solder Lug
Flat
45 deg, 90 deg
3 Position
Zinc
Bulk
Brand: E-Switch
Contact Plating: Silver
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: KO
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 51.695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99