KO133C801

E-Switch
612-KO133C801
KO133C801

Mfr.:

Description:
Keylock Switches 1A 125VAC .5A 250VAC Key Pull Pos. 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.45 $4.45
$4.20 $84.00
$4.19 $209.50
$4.08 $408.00
$3.93 $786.00
$3.59 $1,795.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Keylock Switches
Non-Illuminated
SPST-NO
OFF - (ON)
1 A
125 VAC
Solder Lug
90 deg
2 Position
Zinc
Bulk
Brand: E-Switch
Bushing Size: 5 mm
Contact Plating: Silver
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: KO
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99