PV6F240SS-341-PWR

E-Switch
612-PV6F240SS341PWR
PV6F240SS-341-PWR

Mfr.:

Description:
Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.44 $14.44
$12.72 $127.20
$12.58 $629.00
$12.33 $1,233.00
$12.04 $3,010.00
$11.80 $5,900.00
$11.60 $11,600.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
PV6
Anti-Vandal Switches
Illuminated
Panel Mount
LED
Blue
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

PV6 16mm Anti-Vandal Switches

E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.