PV9F2U0SS-331

E-Switch
612-PV9F2U0SS-331
PV9F2U0SS-331

Mfr.:

Description:
Pushbutton Switches 2P OFF-ON, Grn LED 2A 48VDC Anti-vandal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.26 $33.26
$30.32 $303.20
$29.18 $583.60
$28.71 $1,435.50
$28.46 $2,846.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV9
Anti-Vandal Switches
Anti-Vandal
Illuminated
4PST
Panel Mount
OFF - ON, ON - OFF
LED
Green
Round, Flat
2 A
48 VDC
IP66
Solder Lug
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 32 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV9 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV9 Illuminated Anti-Vandal Pushbutton Switches are water-resistant to IP65 and features a 28mm diameter panel cutout, dot or ring illuminations, and multiple switch functions. Illumination LED colors include red, yellow, orange, blue, green, and white, as well as combination colors. The PV9 series also offers multiple illumination voltage options. Applications for these anti-vandal pushbutton switches include kiosks and ticket dispensers, among other designs that require vandal resistance.