R4JBLKGILFF3

E-Switch
612-R4JBLKGILFF3
R4JBLKGILFF3

Mfr.:

Description:
Rocker Switches Rocker, SPST, On-Off , Panel Mount, Snap-In, Green, LED, Green, I/O Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.94 $4.94
$4.84 $48.40
$4.80 $96.00
$4.01 $200.50
$2.69 $269.00
$2.43 $2,430.00
$2.31 $4,620.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Rocker Switches
High Current Rocker Switch
Illuminated
Green
LED
SPST
ON - OFF
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 30.1 mm x 11.15 mm
Product Type: Rocker Switches
Series: R4
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99