RDMAC16P1T

E-Switch
612-RDMAC16P1T
RDMAC16P1T

Mfr.:

Description:
Coded Rotary Switches 100mA 42VDC 16 Pos Arrow Flush

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1050   Multiples: 70
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2,184.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
16 Position
Complementary
Flush
Through Hole
PC Pin
Tube
RDM
Brand: E-Switch
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 7.4 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 70
Subcategory: Switches
Terminal Arrangement: 3 x 3
Voltage Rating DC: 42 VDC
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH