RP3502MARED

E-Switch
612-RP3502MA-RED
RP3502MARED

Mfr.:

Description:
Pushbutton Switches SPST-NO 3A MOM PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$3.14 $31.40
$2.97 $74.25
$2.71 $135.50
$2.62 $262.00
$2.47 $617.50
$2.40 $1,200.00
$2.36 $2,360.00
$2.23 $5,575.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
RP3502
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
3 A
120 VAC
Solder Lug
Red
Silver
Bulk
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Flammability Rating: UL 94 V-2
Life: 6000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 12.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99