RP8101B2M1CEBLKBLKNIL

E-Switch
612-RP8101B2M1CEBLKB
RP8101B2M1CEBLKBLKNIL

Mfr.:

Description:
Pushbutton Switches - Industrial Pushbutton, SPST , Off-(On), Panel Mount, Front, Black, IP67

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Non-Illuminated
SPST
OFF - (ON)
125 VAC
50 VDC
100 mA, 125 mA
Black
Solder Lug
IP67
Nylon
RP8101
Actuator Material: Nylon
Brand: E-Switch
Color: Black
Contact Plating: Gold
Diameter: 17.5 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.37 $5.37
$4.79 $47.90
$4.54 $113.50
$4.19 $209.50
$4.04 $404.00
$3.97 $992.50
$3.62 $1,810.00
$3.43 $3,430.00
$3.33 $8,325.00