ST16DD00

E-Switch
612-ST16DD00
ST16DD00

Mfr.:

Description:
Toggle Switches 20A 125VAC Screw (On)-Off-(On) 1 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.29 $7.29
$6.29 $62.90
$5.94 $148.50
$5.90 $295.00
$5.70 $570.00
$5.12 $1,280.00
$4.90 $2,450.00
$4.68 $4,680.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Screw
20 A
125 VAC
M12
Standard
Unsealed
Silver
cULus
ST1
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99