ST3WSE00

E-Switch
612-ST3WSE00
ST3WSE00

Mfr.:

Description:
Toggle Switches TOGGLE, 24A 125VAC, 3PDT On-On, Panel Mount Wire Leads 500mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
3PDT
ON - ON
Panel Mount
Wire Lead
24 A
125 VAC
M12
Standard
Silver
ST3
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Method: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST3 Power Toggle Switch

E-Switch ST3 Series Power Toggle Switches have a heavy-duty rating with UL approvals and are available in a tab, screw, and solder terminal options. The ST3 series features a high 24A/125VAC, 3-phase specification. E-Switch ST3 Series Power Toggle Switches have an electrical life of 6000 cycles, are rear-panel mountable and have a rubber boot for water and dust protection.

ST Toggle Switches

E-Switch ST Toggle Switches offer a heavy-duty rating with UL approvals and a rubber boot for water and dust protection. E-Switch ST Toggle Switches offer momentary or maintained functions with tab, screw, solder, and wire-lead terminal options. These toggle switches are rated up to 24A and are ideal for use in floor-care appliances, commercial appliances, industrial controls, and more.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 931 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.35 $23.35
$20.24 $202.40
$19.40 $485.00
$18.31 $915.50
$16.90 $1,690.00
$16.47 $3,294.00
$15.65 $9,390.00
1,000 Quote