SV4FW3SS-6H1

E-Switch
612-SV4FW3SS-6H1
SV4FW3SS-6H1

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Red/Blue, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.82 $1,382.00
$13.80 $3,450.00
$13.78 $6,890.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
SV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Blue
Round, Flat
2 A
36 VDC
IP67
Wire Lead
Silver
Silver
Bulk
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065