TL6275AA2PQNR

E-Switch
612-TL6275AA2PQNR
TL6275AA2PQNR

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,225

Stock:
1,225 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$2.84 $284.00
$2.76 $717.60
$2.74 $1,424.80
$2.73 $2,839.20
$2.72 $6,895.20

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
Round
OFF - (ON)
350 gf
50 mA
12 VDC
No
SPST
PC Pin
Clear
8 mm
8 mm
7.2 mm
TL6275
100000 Cycle
Tube
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 65
Subcategory: Switches
Travel: 0.25 mm
Type: Subminiature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99