WBL4UEEGQR05CLR

E-Switch
612-WBL4UEEGQR05CLR
WBL4UEEGQR05CLR

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 300mA 30VDC, 4PDT On-On, Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,176
Expected 2026/03/16
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.48 $24.80
$2.34 $58.50
$2.33 $195.72
$1.69 $851.76
$1.67 $1,683.36
$1.66 $4,183.20

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
WBL
Standard Switches
Illuminated
4PDT
PCB Mount
ON - ON
LED
Green
Plunger
300 mA
30 VDC
PC Pin
Clear
Silver
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Unit Weight: 8.431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99