1410-L110-L1F1-S01-4A

E-T-A
457-410L110L1F1S014A
1410-L110-L1F1-S01-4A

Mfr.:

Description:
Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.55 $14.55
$10.57 $52.85
$10.46 $104.60
$10.44 $522.00

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1410-L1
Thermal Circuit Breaker
Overcurrent Protection
4 A
240 VAC
28 VDC
1 Pole
Rocker
- 20 C
+ 70 C
Non-Illuminated
Brand: E-T-A
Height: 12.8 mm
Length: 25 mm
Mounting Style: PCB Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Voltage Rating: 28 VDC, 240 VAC
Width: 15 mm
Unit Weight: 6.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99