1658-A41-08-P10-12A

E-T-A
457-1658A4108P1012A
1658-A41-08-P10-12A

Mfr.:

Description:
Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.68 $66.80
$6.44 $161.00
$4.86 $243.00
$3.42 $342.00
$3.35 $837.50

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1658
Thermal Circuit Breaker
Overcurrent Protection
12 A
240 VAC
28 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Height: 14 mm
Length: 27 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 250
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 28 VDC, 240 VAC
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99