3120-N321-P7T1-W02D-1.5A

E-T-A
457-321P7T1W02D1.5A
3120-N321-P7T1-W02D-1.5A

Mfr.:

Description:
Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.36 $52.36
$44.61 $223.05
$42.71 $427.10
$40.23 $2,011.50
$36.09 $3,609.00
$34.92 $8,730.00
500 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
3120-N
Thermal Circuit Breaker
Overcurrent Protection
1.5 A
240 VAC
50 VDC
2 Pole
Rocker
- 30 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Mounting Style: Snap-In
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 50 VDC, 240 VAC
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

3120-N Next-Generation Circuit Breaker/Switch

E-T-A Circuit Breakers 3120-N Next-Generation Circuit Breaker/Switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. 3120-N Next-Generation Circuit Breaker/Switch, which replaces the 3120-F series, is ideally suited for overload protection of motors, pumps, transformers, and cables. After tripping, the device can reliably, easily, and quickly be reset. The positively trip-free mechanism ensures reliable circuit disconnection even with the actuator blocked.