4230-T120-K0BE-13A

E-T-A
457-4230T120K0BE13
4230-T120-K0BE-13A

Mfr.:

Description:
Circuit Breakers 1077, 2P, DM, 480VAC/60VDC, B, 13A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.47 $24.47
$24.05 $120.25
$23.13 $231.30
$22.88 $1,144.00
$22.41 $2,241.00
$22.18 $5,545.00
$22.16 $11,080.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
4230-T
Miniature Circuit Breaker
Thermal Magnetic
Toggle
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536200020
JPHTS:
8536100005
TARIC:
8536201090
BRHTS:
85361000
ECCN:
EAR99