02-070.001

EAO
123-02-070.001
02-070.001

Mfr.:

Description:
Switch Actuators

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.36 $124.36
$121.79 $1,217.90
$118.59 $2,964.75
$116.23 $5,811.50
250 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Actuators
02
Indicator
Pushbutton Switches
01 Series
Black
IP40
Brand: EAO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Illumination: Lamp
Illumination Colour: Yellow
Length: 84 mm
Mounting Style: Panel Mount
Mounting Type: Flush
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Voltage Rating: 240 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536610000