10-2601.3172S

EAO
123-10-2601.3172S
10-2601.3172S

Mfr.:

Description:
Single Colour LEDs Single LED 3mm Red 20mA 2VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,395

Stock:
1,395 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$3.21 $32.10

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
635 nm
Red
20 mA
2 V
Red
3 mm
Cylindrical
Diffused
10
Brand: EAO
Luminous Intensity: 450 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Tradename: Series 84 Halo Compact
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99