704.901.3-1

EAO
123-704.901.3-1
704.901.3-1

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NO screw gold/silver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.00 $106.00
$94.81 $948.10
$88.45 $2,211.25
$84.98 $4,249.00
$81.79 $8,179.00

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Switching Element
Snap Action Switch
Panel Mount
Screw
Bulk
Brand: EAO
Illumination: Non-Illuminated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Product Type: Switch Contact Blocks / Switch Kits
Series: 04 Series
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.