ECS-073-S-5PX-TR

ECS
520-ECS-073S-5PX-T
ECS-073-S-5PX-TR

Mfr.:

Description:
Crystals 7.3728MHz Series -10C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.385 $3.85
$0.366 $9.15
$0.333 $33.30
$0.315 $78.75
Full Reel (Order in multiples of 1000)
$0.267 $267.00
$0.266 $532.00
$0.255 $1,275.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
7.3728 MHz
20 pF
30 PPM
50 PPM
HC-49/USX
- 10 C
+ 70 C
SMD/SMT
13.2 mm
4.8 mm
4.3 mm
CSM-7X
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.