ECS-100-18-5PX-JES-TR

ECS
520-100-18-5PX-JEST
ECS-100-18-5PX-JES-TR

Mfr.:

Description:
Crystals 10MHz 18pF ESR 50 20ppm -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.323 $3.23
$0.294 $7.35
$0.283 $28.30
$0.272 $68.00
Full Reel (Order in multiples of 1000)
$0.272 $272.00
$0.247 $1,235.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
18 pF
20 PPM
50 PPM
HC-49/US
- 40 C
+ 125 C
SMD/SMT
50 Ohms
500 uW
11.4 mm
4.8 mm
4.3 mm
CSM-7X
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

CSM-7X SMD Quartz Crystals

ECS CSM-7X SMD Quartz Crystals are low-profile, cost-effective modules with an industry-standard footprint. The CSM-7X has a case height of 4.3mm maximum in a resistance weld metal package. The series operates in a temperature range of -10°C to +70°C and has a frequency range of 3.57MHz to 70MHz. ECS CSM-7X SMD Quartz Crystals are lead free and RoHS compliant.