ECS-100-8-30B-CKM

ECS
520-100-8-30B-CKM
ECS-100-8-30B-CKM

Mfr.:

Description:
Crystals 10.000MHZ 8pF 10ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,632

Stock:
1,632 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.798 $7.98
$0.643 $16.08
$0.623 $62.30
$0.582 $145.50
Full Reel (Order in multiples of 1000)
$0.571 $571.00
$0.529 $1,058.00
$0.507 $2,535.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
8 pF
10 PPM
10 PPM
5 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
100 uW
5 mm
3.2 mm
0.85 mm
ECX-53B
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-53B SMD Quartz Crystals

ECS ECX-53B SMD Quartz Crystals feature a low-profile 3.2mm x 5mm footprint. These miniature SMD crystals have a frequency range of 8MHz to 50MHz with up to ±50ppm frequency tolerance. The ECX-53BQ series meets AEC-Q200 qualifications and has an extended temperature range option. The ECX-53B series is suitable for compact wireless applications where board space is critical, while ECX-53B-DU crystals are ideal for communication and test equipment.