ECS-110.5-S-28AX-TR

ECS
520-110.5-S-28AX-TR
ECS-110.5-S-28AX-TR

Mfr.:

Description:
Crystals 11.0592 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.966 $9.66
$0.876 $21.90
$0.84 $84.00
$0.794 $198.50
$0.762 $381.00
Full Reel (Order in multiples of 1000)
$0.729 $729.00
$0.668 $1,336.00
$0.635 $3,175.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
11.0592 MHz
20 pF
30 PPM
50 PPM
- 10 C
+ 70 C
SMD/SMT
60 Ohms
500 uW
12.5 mm
4.85 mm
5 mm
CSM-4AX
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

CSM-4AX SMD Crystals

ECS CSM-4AX SMD Crystals feature a low profile of 5mm and a resistance-weld metal package with an industry-standard footprint. These cost-effective crystals are designed to be reliable and supply long-term stability throughout many applications. The series offers a 30MHz maximum frequency and ±30ppm frequency tolerance. Additional features include 30Ω to 200Ω equivalent series resistance (ESR), 7pF shunt capacitance, and 500µW drive level. ECS CSM-4AX SMD Crystals operate in a temperature range of -10°C to +70°C and are ideal for non-stability critical applications.