ECS-160-10-33B-CKM-TR

ECS
520-160-10-33B-CKMT
ECS-160-10-33B-CKM-TR

Mfr.:

Description:
Crystals 16MHz 10ppm 10pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,083

Stock:
1,083 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.411 $4.11
$0.373 $9.33
$0.358 $35.80
$0.338 $84.50
$0.324 $162.00
Full Reel (Order in multiples of 1000)
$0.297 $297.00
$0.266 $532.00
$0.262 $1,310.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
10 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
200 uW
3.2 mm
2.5 mm
0.8 mm
ECX-33B
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.